U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

WIHA 44128

Tool Case Set, XXl III Electric, 100 Pc, 68.3 cm x 49.6 cm x 33.5 cm

WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
WIHA 44128
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
WIHA WIHA
Artikelnr. fabrikant:
44128
Ordercode:
3385688
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
44128   Data papier
Bekijk alle technische documenten

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Slotted/Pozidriv/Phillips Screwdrivers, Dowel Racket Set, Electric Tool Set, L-Key Set, Crimp Tool
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
44128 is an XXl III electric tool case set. Electricians require a great variety of tools at different locations. Many tool cases do not provide sufficient stability and fitting all required tools in an organized way often requires great effort. As opposed to this, the tool case XXL III electric from Wiha combines an impressive tool assortment, enough storage space and absolute robustness. Due to its extra large wheels it is very easy to conveniently pull the case along on rugged terrain or stairs. The legs can be folded out, turning the case into a slip-proof step. In addition, the raised position allows the comfortable and strain-free removal of the tools. The V-shaped incision with a scale in the lid of the case facilitates the sawing of materials, such as cable ducts, at the construction site. The comprehensive set of components of the XXL III electric provides the right tool for every situation.
  • On stairs and rough terrain the trolley moves comfortably and smoothly thanks to its large wheels
  • When legs are folded out, case serves as a stable and slip-proof step for working on higher location
  • Exact sawing of material at the construction site
  • Elevated position for removing tools from the case due to the extendable legs
  • Ergonomic handle design makes work easier and prevents occupational illnesses
  • Ample space for additional tools and lots of storage for small parts and machines
  • A comprehensive tool assortment, always having the right tool at hand when needed
  • VDE-insulated tools each individually tested at 10,000V AC and approved for use at 1,000V AC
  • Wiha pliers require less force and reduce pressure on wrists
  • Dimension is 335mm x 683mm x 496mm

Maar 2 resterend

Product wordt niet meer geproduceerd

Bestel voor 18.00 uur

De volgende werkdag bij u

1.424,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
  • 1+
Hoeveelheid Prijs Uw prijs
 
 
1+ 1.424,00 €