U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ZSSC3170KIT - 

ZSSC3123 Automotive Sensor Signal Conditioner Evaluation Kit with PWM Interface

ZSSC3170KIT - ZSSC3123 Automotive Sensor Signal Conditioner Evaluation Kit with PWM Interface

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
ZMDI ZMDI
Artikelnr. fabrikant:
ZSSC3170KIT
Ordercode:
2094187
Technische datasheet:
ZSSC3170KIT   Datasheet
Bekijk alle technische documenten

Productoverzicht

The ZSSC3170KIT is an evaluation kit for the evaluation of ZSSC3170 automotive sensor signal conditioner with LIN and PWM Interface. The ZSSC3170 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor signals. It has a maximum analog gain of 420, as well as extended offset compensation capabilities, the ZSSC3170 is adjustable to nearly all resistive bridge sensor types. Digital compensation of offset, sensitivity, temperature drift and non linearity is accomplished via a 16bit RISC microcontroller. Measured values are provided by one of the digital LIN or PWM interfaces. Each interface can support end of line calibration using the sensor output. Noise sensitivity is greatly reduced because the calibration equipment and the ZSSC3170 are mated digitally. SSC communication board is used in kit for interfacing communication between SSC and PC.
  • Complies with LIN specifications 1.3/2.0/2.1
  • Configurable LIN publisher frame content
  • Data conversion rate of up to 430Hz fully utilizes the maximum LIN channel capacity of 20Kbit/s
  • PWM high side and low side switches, support for LIN communication for end of line calibration
  • Internal or external temperature reference
  • Media temperature sensing by diode or RTD
  • Load dump protection of the LIN pin up to ±40V
  • 3 EEPROM words available for optional user data
  • Compatible with nearly all resistive bridge inputs
  • No external trimming components required

Toepassingen

Automotive, Sensing & Instrumentation

Inhoud

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

Productgegevens

:
Automotive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
Communication Board, SSC Board, Sensor Replacement Board, Software, Documents, 5 SSOP-20 Samples
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

146,14 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 146,14 €