Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer1ST LED LIGHTING
Manufacturer Part NoBF1027-6ES20W-EC-CCT
Order Code3532631
Product RangeMeteor
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €18.930 |
Price for:Each
Minimum: 1
Multiple: 1
€18.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer1ST LED LIGHTING
Manufacturer Part NoBF1027-6ES20W-EC-CCT
Order Code3532631
Product RangeMeteor
Technical Datasheet
Lighting TypeLED Light Tube
Lamp Base Type-
Input Power-
Input Voltage240VAC
Product RangeMeteor
SVHCTo Be Advised
Product Overview
Slimline LED batten light, linkable via open end cap design.
- Opal diffuser and low flicker driver
- Internal switch to change colour temperature output (3000K/warm white, 4000K/cool white, 6000K/daylight white)
- Linking via push-in terminal block, mains loop in/out and 3-way terminal block on driver
- Surface screw or suspended hook mounted
Technical Specifications
Lighting Type
LED Light Tube
Input Power
-
Product Range
Meteor
Lamp Base Type
-
Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52