Print Page
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.310 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€39.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1100 is an uncorded Ear Plug, it is made from soft hypoallergenic PU foam material to provide maximum comfort and low pressure inside the ear.
- Smooth, Dirt Resistant Surface Helps Improves Hygiene
- Polyurethane Material
- Tapered Design Fits Most Ear Canals and is making the Plugs Easier to use
- High Durability and Comfort
Applications
Safety
Technical Specifications
Ear Protection Type
Uncorded
Product Range
1100
Noise Rating
29dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335658