Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.370 |
5+ | €66.810 |
Price for:Each
Minimum: 1
Multiple: 1
€71.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1245
Order Code1208996
Product Range1245
Also Known AsGE700034277
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Tape Length - Metric3.66m
Tape Length - Imperial12ft
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1245
SVHCNo SVHC (15-Jan-2018)
Product Overview
- EMI embossed copper shielding tape 1245
- 1.4mil embossed copper foil backing with acrylic pressure sensitive adhesive and liner
- Embossing makes excellent contact through the adhesive
- Unplated copper is for non-corrosive conditions
- Embossed deadsoft 1-ounce copper foil backing
- Supplied on a removable liner for easy handling and diecutting
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
- Copper foil backing is solderable and resists oxidation and discoloration
Technical Specifications
Tape Backing Material
Copper Foil
Tape Type
Copper
Tape Length - Imperial
12ft
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2018)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
3.66m
Conductivity
Conductive
Roll Length - Imperial
12ft
Tape Width - Imperial
0.75"
Product Range
1245
Technical Docs (2)
Alternatives for 1245
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046