Print Page
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.900 |
5+ | €15.690 |
10+ | €14.650 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€16.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1350 19MM
Order Code753002
Product Range1350-1
Also Known AsFE510090346
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourYellow
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range1350-1
SVHCNo SVHC (17-Jan-2022)
Product Overview
Flame-retardant, 1mm thick tape, composed of a polyester film backing coated on one side with a non-corrosive, acrylic pressure-sensitive adhesive.
- Meets the flame-retardancy requirements of UL 510
- Offers excellent flagging and solvent resistance, good wet grab
- Smooth, even unwind and is suitable for use on automated equipment
- UL recognized Class 130˚C/CSA
- Printable, excellent shelf life
- Solvent resistant without thermosetting
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
216.5ft
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
66m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
1350-1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065