Product Information
Alternatives for 1500 19MM
1 Product Found
Product Overview
3M™ Temflex™ 1500 tape is a general-purpose PVC insulation tape. It has a high electric strength, is conformable and provides good mechanical protection with minimum bulk. With good resistance to abrasion, moisture, alkalis, acids, corrosion and weather conditions (including ultraviolet exposure), it can be utilised for all manner of indoor and outdoor applications. Meets requirements of IEC 60454-3-1-5/F-PVCP/90 and has VDE Marks Licence. Applications include; primary electrical insulation for all wire and cable joints and repairs up to 600V, harnessing of wire and cables & bundling and colour coding.
- Temflex™ 1500 good quality and general purpose PVC electrical tape
- Good resistance to abrasion, moisture, alkalis, acid and weather conditions (sunlight)
- 0 to 90°C temperature range
- self-extinguishing (act IEC 60454-2 19.5 part b)
- High electric strength, conformable and provides good mechanical protection with minimum bulk
- Classified as IEC 60454-3-1-5/F-PVCP/90 and has VDE marks license
- Primary electrical insulation for all wire and cable splices and repairs
- Used for harnessing of wires and cables
- Professional grade tape, suitable for indoor or outdoor use
- Economical electrical insulation and colour coding tape
Technical Specifications
Electrical Insulation
PVC (Polyvinyl Chloride)
White
5.9 mil (0.15 mm)
25m
19.08mm
No SVHC (17-Jan-2022)
Rubber Adhesive
18m
59.1ft
82ft
0.75"
Temflex™ 1500
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate