Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 30MM
Order Code3935627
Product Range201E Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
5+ | €3.640 |
10+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 30MM
Order Code3935627
Product Range201E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness5.3 mil (0.135 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.18"
Tape Width - Metric30mm
Product Range201E Series
SVHCTo Be Advised
Product Overview
3M™ General Purpose Masking Tape 201E is a smooth creped paper tape. It is suitable for holding, fixing, wrapping, sealing. Premium-quality masking tape used for short-term paint masking, fixing, bundling, holding, sealing, and other applications up to a temperature of 80°C for one hour.
- Dimension is 50m x 30mm (L x W)
- Beige colour, rubber adhesive, thickness 0.135m
- Conformable tape, does not tear when unfolding
- Easy to pull off the roller
- Good fastening, instantaneous heat resistance
- Reliable in low temperature bake cycles of up to 80°C
- Suitable for Infrared / UV curing, good solvent and moisture resistance
- Crepe paper backing for conformability that will maintain integrity when formed around corners
- Special back side treatment controls unwind and helps reduce waste
- Good holding power that resists lifting or curling and helps reduce rework
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.18"
Product Range
201E Series
Tape Application
Masking
Total Tape Thickness
5.3 mil (0.135 mm)
Roll Length - Metric
50m
Tape Width - Metric
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.340912