Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.640 |
5+ | €25.670 |
10+ | €23.960 |
Price for:Each
Minimum: 1
Multiple: 1
€27.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No27 TAPE (1/2"X66FT)
Order Code3227347
Product Range27
Also Known AsGTIN UPC EAN: 00054007150664
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
Tape Backing MaterialGlass Cloth
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range27
SVHCTo Be Advised
Product Overview
- Scotch® glass cloth electrical tape 27
- 7mil woven insulating glass cloth tape with pressure sensitive rubber thermosetting adhesive
- For 600V dry applications requiring high mechanical strength and resistance to high temperatures
- Specially treated and prepared to provide corrosion free protection
- will not shrink, rot or burn, has a high tensile strength and is printable
- UL recognized (file E17385) and CSA accepted (file LR93411)
- Insulating electric and induction type furnace power supply leads
- Securing systems requiring high mechanical strength and resistance to high temperatures
- Provides heat stable insulation for hot spot applications
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Thermosetting Adhesive
Tape Colour
White
Roll Length - Imperial
66ft
Tape Width - Imperial
0.5"
Product Range
27
Tape Backing Material
Glass Cloth
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307