Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No314-BOX
Order Code1813134
Product RangeScotchlok Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €47.880 |
Price for:Each
Minimum: 10
Multiple: 10
€478.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No314-BOX
Order Code1813134
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Terminal TypeQuick Blade Splice
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
White
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Quick Blade Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 314-BOX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219996