Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €821.840 |
5+ | €739.700 |
10+ | €724.910 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€821.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3250/30 (30M)
Order Code4656678
Product Range3250 Series
Cable ShieldingUnscreened
No. of Cores30Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Jacket ColourBlack
Cable Width30mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1mm
Voltage Rating300V
Conductor MaterialCopper Alloy
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3250 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
98ft
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3250 Series
No. of Cores
30Core
Conductor Area CSA
-
Reel Length (Metric)
30m
Cable Width
30mm
Pitch Spacing
1mm
Conductor Material
Copper Alloy
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1