Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No33+SUPER (3/4X20FT)
Order Code1387126
Product RangeScotch Super 33+ Series
Technical Datasheet
240 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
10+ | €4.750 |
20+ | €4.490 |
50+ | €4.230 |
100+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No33+SUPER (3/4X20FT)
Order Code1387126
Product RangeScotch Super 33+ Series
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial20ft
Roll Length - Metric6.1m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch Super 33+ Series
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
20ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 33+ Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
6.1m
Tape Width - Metric
19.05mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633