Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3302/40SF
Order Code1197081
Also Known As7000006029
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €303.700 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€303.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3302/40SF
Order Code1197081
Also Known As7000006029
Technical Datasheet
No. of Cores40Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Cable Width50.8mm
Pitch Spacing1.27mm
Voltage Rating300V
Product Overview
- CPR: Not Yet Qualified
- UL recognised (Style 20462), manufactured in VW-1 flame retardant PVC insulation
- Colour coded for easy wire identification
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
No. of Cores
40Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Pitch Spacing
1.27mm
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Cable Width
50.8mm
Voltage Rating
300V
Technical Docs (1)
Alternatives for 3302/40SF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8