Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3302/64SF
Order Code8606730
Also Known As7000006058
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €493.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€493.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3302/64SF
Order Code8606730
Also Known As7000006058
Technical Datasheet
No. of Cores64Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Cable Width81.28mm
Pitch Spacing1.27mm
Voltage Rating300V
Product Overview
The 3302/64 is a 64-conductor Flat Ribbon Cable with 28AWG tinned stranded copper conductors and polyvinyl chloride jacket. This 3302 series flat cable wire on 0.05-inch centers permits mass termination to a broad line of IDC connectors, the stranded wire provides flexibility and extended product life and is zippable for branching or discrete termination.
- CPR: Not Yet Qualified
- Color coded for wire identification
- <gt/>1 x 10⁹Ω/10ft Insulation resistance
- 105Ω Unbalanced characteristic impedance
- 14.1pF/ft Capacitance
- 0.15μH/ft Inductance
- 1.47ns/ft Unbalanced propagation delay
- 69% Unbalanced velocity of propagation
- VW-1 Flammability rating
Applications
Industrial
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
No. of Cores
64Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Pitch Spacing
1.27mm
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Cable Width
81.28mm
Voltage Rating
300V
Technical Docs (1)
Alternatives for 3302/64SF
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5