Print Page
965 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
10+ | €3.110 |
100+ | €2.640 |
250+ | €2.620 |
500+ | €2.590 |
1000+ | €2.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3341-1L-BULK-PKG
Order Code2216959
Product Range3341
Also Known As7000057729
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithD Sub and D Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.8mm
Screw Length7.9mm
Product Range3341
Product Overview
The 3341-1L-BULK-PKG is a Jack Socket Screw for use with the D-sub and D-ribbon connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
-
Screw Head Height
4.8mm
Product Range
3341
For Use With
D Sub and D Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
7.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175