Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3341-31
Order Code2672648
Also Known AsGTIN UPC EAN: 00051111518847 80400017689
Your Part Number
Technical Datasheet
5,346 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.840 |
| 10+ | €2.110 |
| 100+ | €2.050 |
| 250+ | €2.040 |
| 500+ | €2.030 |
| 1000+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-31
Order Code2672648
Also Known AsGTIN UPC EAN: 00051111518847 80400017689
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithMini D Ribbon (MDR) Connectors
Thread Size - MetricM2.5
Thread Size - Imperial4-40
Screw Head Height3.8mm
Screw Length14mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3341-31 is a Jack Socket Screw for use with mini-D ribbon (MDR) connectors. Stainless steel construction and it has M2.5/#4 - 40 screw/socket thread size.
- 0.3Nm Maximum torque
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
M2.5
Screw Head Height
3.8mm
Product Range
-
For Use With
Mini D Ribbon (MDR) Connectors
Thread Size - Imperial
4-40
Screw Length
14mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059