Print Page
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.470 |
| 10+ | €7.920 |
Price for:Each
Minimum: 1
Multiple: 1
€9.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3357-6237-1C
Order Code1672007
Product Range3357
Also Known As7000057691
Technical Datasheet
Accessory TypeJunction Shell
For Use WithD Subminiature Connector
Connector Shell SizeD37
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range3357
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
D37
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (16-Jul-2019)
For Use With
D Subminiature Connector
Cable Exit Angle
180°
Product Range
3357
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05