Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3539/20
Order Code4140734
Also Known As7000057899
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €227.720 |
5+ | €222.620 |
10+ | €218.790 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€227.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3539/20
Order Code4140734
Also Known As7000057899
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge28AWG
Conductor Area CSA0.093mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width25.4mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3539 series unshielded medium flex Life Cable with tinned stranded copper conductor and a grey PVC insulator. The 28AWG wire on 0.05-inch centres permits mass termination to a broad line of IDC connectors.
- CPR: Not Yet Qualified
- Flex life of 10 million cycles at 1-3/4" diameter
- 19 Strands of tinned copper provide extended flex life for dynamic applications
- Zippable for branching or discrete termination
- 106Ω Impedance
- 13.3pF/ft Capacitance
- 0.15μH/ft Inductance
- 72% Velocity of propagation
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
20Core
Conductor Area CSA
0.093mm²
Reel Length (Metric)
30.5m
Cable Width
25.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2