Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3601/10
Order Code1797531
Product Range3601 Series
Also Known As7100263058
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No3601/10
Order Code1797531
Product Range3601 Series
Also Known As7100263058
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourBlue
Cable Width12.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialFEP
Ribbon Cable TypeFlat Ribbon Cable
Product Range3601 Series
Product Overview
The 3601 series unshielded non-flammable round conductor Flat Cable with silver-plated stranded copper conductor and a blue fluorinated ethylene propylene (FEP) insulator is compatible with most insulation displacement connectors.
- CPR: Not Yet Qualified
- 0.05" Pitch parallel conductors for mass termination
- Low dielectric constant
- Excellent abrasion and chemical resistance
- Excellent mechanical durability
- 131Ω Impedance
- 9.9pF/ft Capacitance
- 0.17μH/ft Inductance
- 79% Velocity of propagation
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
FEP
Product Range
3601 Series
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
12.7mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.1