Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3601/40
Order Code2301983
Product Range3601 Series
Also Known As7100263043
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €2,879.000 |
Price for:Reel of 1
Minimum: 6
Multiple: 6
€17,274.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3601/40
Order Code2301983
Product Range3601 Series
Also Known As7100263043
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores40Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlue
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialSilver Plated Copper
Jacket MaterialFEP
Ribbon Cable TypeFlat Ribbon Cable
Product Range3601 Series
Product Overview
The 3601 series unshielded non-flammable round conductor Flat Cable with silver-plated stranded copper conductor and a blue fluorinated ethylene propylene (FEP) insulator is compatible with most insulation displacement connectors.
- CPR: Not Yet Qualified
- 0.05" Pitch parallel conductors for mass termination
- Low dielectric constant
- Excellent abrasion and chemical resistance
- Excellent mechanical durability
- 131Ω Impedance
- 9.9pF/ft Capacitance
- 0.17μH/ft Inductance
- 79% Velocity of propagation
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
FEP
Product Range
3601 Series
No. of Cores
40Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
50.8mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8038