Print Page
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,319.000 |
5+ | €2,188.000 |
10+ | €2,154.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,319.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3609/68
Order Code2301988
Product Range3609
Also Known AsGTIN UPC EAN: 00051138435011 78809445022
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores68Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
Cable Width43.18mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialSilver Plated Copper
Jacket MaterialFEP
Ribbon Cable TypeFlat Ribbon Cable
Product Range3609
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
FEP
Product Range
3609
No. of Cores
68Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
43.18mm
Pitch Spacing
0.635mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2574