3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €221.750 |
5+ | €217.320 |
Product Information
Product Overview
The 3659 series round shielded/jacketed Flat Ribbon Cable on 0.05-inch centres permits mass termination to a broad line of IDC connectors, continuous split/bond repeat allows for mass termination on 2.4-inch centres (approximate). The primary cable is zippable for branching or discrete terminations. The cable meets external wiring requirements of National Electrical Code, Article 725 (CL2). The dual shielding provides 35dB average shielding effectiveness.
- CPR: Not Yet Qualified
- VW-1 Flammability
Applications
Industrial
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Screened
28AWG
100ft
Black
7 x 36AWG
300V
PVC
3659 Series
26Core
0.072mm²
30.5m
31.8mm
1.27mm
Tinned Copper
Round Jacketed Flat Ribbon Cable
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 3659/26
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate