Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No3659-64
Order Code4141052
Technical Datasheet
Cable ShieldingScreened
No. of Cores64Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Cable Width80mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 3659-64
1 Product Found
Product Overview
The 3659 series round shielded/jacketed Flat Ribbon Cable on 0.05-inch centres permits mass termination to a broad line of IDC connectors, continuous split/bond repeat allows for mass termination on 2.4-inch centres (approximate). The primary cable is zippable for branching or discrete terminations. The cable meets external wiring requirements of National Electrical Code, Article 725 (CL2). The dual shielding provides 35dB average shielding effectiveness.
- CPR: Not Yet Qualified
- VW-1 Flammability
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
64Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
80mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26