Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3759/64SF
Order Code2302026
Product Range3759 Series
Also Known As7000058409
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €389.130 |
5+ | €381.350 |
10+ | €373.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€389.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3759/64SF
Order Code2302026
Product Range3759 Series
Also Known As7000058409
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores64Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width80mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3759 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3759 series unshielded round-jacketed Flat Cable with tinned stranded copper conductor, black PVC jacket and a polyester film inner wrap. The 28AWG wire on 0.05-inch centres permits mass termination to broad line of IDC connectors.
- CPR: Not Yet Qualified
- Round construction permits easier routing
- Continuous split/bond repeat allows for mass termination on 2.4" centres (approximate)
- Primary cable is zippable for branching or discrete terminations
Applications
Computers & Computer Peripherals
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3759 Series
No. of Cores
64Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
80mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.0306