Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37800-P000
Order Code3499585
Product RangeMini-Clamp 37800
Also Known As7100182441
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8.830 |
Price for:Each
Minimum: 1
Multiple: 1
€8.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No37800-P000
Order Code3499585
Product RangeMini-Clamp 37800
Also Known As7100182441
Technical Datasheet
Accessory TypeBoot
For Use With3M Mini-Clamp 37800 Series IDC Connectors
Product RangeMini-Clamp 37800
SVHCTo Be Advised
Product Overview
3M™ water-resistant boot, 378 series provides IP67 protection for the 3M Mini-Clamp Connectors. IP67 provides full protection against dust and other particulates. It also provides water resistance, which is full immersion for up to 30 minutes at 1 meter depth. The 3M Water-Resistant Boot works for a wide range of cable bundle diameters from 2.5 - 6.0 mm. This is field-installable with no special tools, including heat sources, required.
- Provides IP67 protection for Mini-Clamp Connectors
- No heat source or electronic tools are required for installation
- Provides full protection against dust and other particulates
- Provides water resistance (immersion for up to 30 minutes at 1 meter depth)
- Can be used for a wide range of cable diameters (2.5 - 6.0mm)
- Simple installation procedure helps to minimize human errors
- Helps to minimize overall network system cost by providing IP67 protection only where needed
Technical Specifications
Accessory Type
Boot
Product Range
Mini-Clamp 37800
For Use With
3M Mini-Clamp 37800 Series IDC Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751