Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 5558 2MMSQ-100
Order Code2820172
Product Range5558 Series
Technical Datasheet
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.230 |
10+ | €14.430 |
25+ | €13.630 |
50+ | €12.810 |
100+ | €11.940 |
250+ | €11.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€15.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 5558 2MMSQ-100
Order Code2820172
Product Range5558 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Patch TypeWater Contact Indicator
Form FactorSquare
Tape ColourWhite
Total Tape Thickness6 mil (0.152 mm)
Tape Backing Material-
Tape Width - Imperial0.08"
Tape Width - Metric2mm
Tape Length - Imperial0.084"
Tape Length - Metric2mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape ApplicationWater Contact Indicator
Product Range5558 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
6 mil (0.152 mm)
Tape Width - Imperial
0.08"
Tape Length - Imperial
0.084"
Tape Diameter - Imperial
-
Conductivity
-
Product Range
5558 Series
Patch Type
Water Contact Indicator
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
2mm
Tape Length - Metric
2mm
Tape Diameter - Metric
-
Tape Application
Water Contact Indicator
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905