Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 5558 4.5MMSQ-100
Order Code2820173
Product Range5558 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No3M 5558 4.5MMSQ-100
Order Code2820173
Product Range5558 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Patch TypeWater Contact Indicator
Form FactorSquare
Tape ColourWhite
Total Tape Thickness6 mil (0.152 mm)
Tape Backing Material-
Tape Width - Imperial0.178"
Tape Width - Metric4.5mm
Tape Length - Imperial2.16"
Tape Length - Metric4.5mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range5558 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
6 mil (0.152 mm)
Tape Width - Imperial
0.178"
Tape Length - Imperial
2.16"
Tape Diameter - Imperial
-
Product Range
5558 Series
Patch Type
Water Contact Indicator
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
4.5mm
Tape Length - Metric
4.5mm
Tape Diameter - Metric
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994