Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No425 25MM
Order Code1768502
Also Known AsXT000723053 , 70006385465, GTIN UPC EAN: 00051125853224
Technical Datasheet
73 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €64.270 |
5+ | €60.170 |
Price for:Each
Minimum: 1
Multiple: 1
€64.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No425 25MM
Order Code1768502
Also Known AsXT000723053 , 70006385465, GTIN UPC EAN: 00051125853224
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
Tape Length - Metric55m
Tape Length - Imperial180.4ft
ConductivityConductive
Tape ColourSilver
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
Product Overview
- Aluminium foil tape 425 comprised of a dead soft aluminium foil backing
- Thermally conductive tape helps dissipate heat and improves heating and cooling efficiency
- Resistant to chemicals to protect surfaces during de-paint process and chemical masking operations
- Highly engineered acrylic adhesive provides long term durability
- Removes cleanly after harsh masking applications
- Withstands exposure to flame, weathering, moisture and UV
- Heat and light reflective tape protects surfaces and enhances lighting efficiency
- Dead soft aluminium foil backing conforms to curved and uneven surfaces
- Recognised by UL to UL 746C and classified by UL to UL 723, Class "L" for low flammability rating
- Coated with a highly engineered pressure sensitive acrylic adhesive
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium Foil
Tape Length - Imperial
180.4ft
Tape Colour
Silver
Roll Length - Imperial
180.4ft
Tape Width - Imperial
0.98"
Product Range
-
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
55m
Conductivity
Conductive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334071