Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.950 |
5+ | €26.880 |
10+ | €25.090 |
Price for:Each
Minimum: 1
Multiple: 1
€28.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No48 (1/2"X22FT)
Order Code3227342
Product Range48
Also Known AsGTIN UPC EAN: 00054007061953
Technical Datasheet
Tape TypeThread Sealant
Adhesive Type-
Tape ColourWhite
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial21.65ft
Roll Length - Metric6.6m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range48
SVHCTo Be Advised
Product Overview
- Scotch® thread sealant and lubricant tape 48
- Milky white unfused plastic film made of PTFE fluorocarbon resin
- Chemically inert, conformable and stable through a temperature range of -450˚F to 500˚F
- Film will fuse at 700˚F (374˚C)
- Also approved for use on high-pressure oxygen lines
- When using Scotch brand PTFE Tapes above 400˚F (204˚C) ventilation must be provided
Technical Specifications
Tape Type
Thread Sealant
Tape Colour
White
Roll Length - Imperial
21.65ft
Tape Width - Imperial
0.5"
Product Range
48
Adhesive Type
-
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
6.6m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268