Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.818 |
10+ | €0.765 |
100+ | €0.711 |
500+ | €0.658 |
1000+ | €0.604 |
2500+ | €0.551 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4820-3004-CP
Order Code2672302
Product Range4800
Also Known AsGTIN UPC EAN: 00051111752388 80000913139
Technical Datasheet
No. of Contacts20Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range4800
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
The 4800 series formed DIP Socket with dual-wipe stamped. It has dual-leaf high compression contact provides reliable termination.
- Automatic insertion option is compatible with most insertion equipment
- Side and end stackable
- 1A Current rating
- 5000MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
4800
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 4820-3004-CP
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00349