Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.845 |
50+ | €0.708 |
100+ | €0.656 |
250+ | €0.624 |
500+ | €0.595 |
1500+ | €0.567 |
Price for:Each
Minimum: 10
Multiple: 10
€8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4828-6000-CP
Order Code2672307
Product Range4800
Also Known AsGTIN UPC EAN: 00051111752456 80000913204
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range4800
Row Pitch15.24mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
The 4828-6000-CP is a 28-way stamped and formed Dual-wipe DIP Socket with tin-plated phosphor bronze contacts. This 4800 series socket comes with glass filled polyester insulation, 0.600-inch row spacing and straight tail. Dual leaf, high compression contact provides reliable termination.
- Black color
- Automatic insertion option is compatible with most insertion equipment
- Side and end stackable
- UL94V-0 Flammability rating
- 1A Current rating
- 5000MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
4800
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 4828-6000-CP
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00349