Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5413 19MM
Order Code1676095
Product Range5413 Series
Also Known As70-0160-3921-9, GTIN UPC EAN: 00021200161735
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.600 |
5+ | €98.850 |
Price for:Each
Minimum: 1
Multiple: 1
€105.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5413 19MM
Order Code1676095
Product Range5413 Series
Also Known As70-0160-3921-9, GTIN UPC EAN: 00021200161735
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Tape Length - Metric32.9m
Total Tape Thickness2.7 mil (0.07 mm)
Tape Length - Imperial108ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range5413 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DuPont™ polyimide film tape 5413 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Dimensionally stable at high temperatures, no rework, high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
- Polyethylene tape core instead of cardboard
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.9m
Tape Length - Imperial
108ft
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PI (Polyimide) Film
Tape Colour
Amber
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
5413 Series
Technical Docs (2)
Alternatives for 5413 19MM
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09