Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No558-BOX
Order Code1324743
Product RangeScotchlok Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No558-BOX
Order Code1324743
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Alternatives for 558-BOX
2 Products Found
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
16AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832