Print Page
131 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €114.150 |
5+ | €101.890 |
10+ | €93.980 |
Price for:Each
Minimum: 1
Multiple: 1
€114.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5595
Order Code1767431
Product Range5595
Also Known AsWX-3009-0227-6, GTIN UPC EAN: 00048011570242
Technical Datasheet
Thickness2mm
Conductive MaterialFilled Silicone Polymer
Thermal Conductivity1.6W/m.K
Thermal Impedance-
Volume Resistivity10ohm-cm
External Length300mm
External Width210mm
Product Range5595
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WX-3009-0227-6 is a 2mm thick Thermal Conductive Interface Pad designed to provide a preferential heat-transfer path between heat-generating components and heat sinks, heat spreaders or other cooling devices. It provides for good thermal stability of the base polymer with excellent softness of the thermal pad.
- Grey colour
- Ceramic primary filter
- Filled silicone polymer pad type
Applications
HVAC
Technical Specifications
Thickness
2mm
Thermal Conductivity
1.6W/m.K
Volume Resistivity
10ohm-cm
External Width
210mm
SVHC
No SVHC (15-Jan-2018)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
300mm
Product Range
5595
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334751