Print Page
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.630 |
5+ | €34.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€36.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No69 12MM
Order Code726941
Product Range69
Also Known AsGE600093282
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialGlass Cloth
Adhesive TypeSilicone Adhesive
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.472"
Tape Width - Metric12mm
Product Range69
SVHCNo SVHC (17-Jan-2022)
Product Overview
3M Glass Cloth Electrical Tape 69 is a white, 0.178mm thick tape composed of a 0.127 mm glass cloth backing coated on one side with a non-corrosive, high-temperature, flame retardant, thermosetting silicone pressure-sensitive adhesive.
- Designed for use in 600V dry location applications motors and transformers
- High mechanical strength and resistance to high temperatures provide excellent performance
- Thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures
- Thermosetting adhesive provides elevated temperature performance up to Class N 392°F
- Provides insulation and solvent resistant protection
- Non-corrosive adhesive, conformable, printable and flame retardant
- Meets requirements of military specification No. Mil-I-19166C
- UL recognized (file E17385), CSA accepted (file LR93411)
Technical Specifications
Tape Type
Glass Cloth
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
108ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
Glass Cloth
Tape Length - Metric
32.9m
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.472"
Product Range
69
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1