Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €88.140 |
10+ | €83.750 |
25+ | €79.160 |
50+ | €75.780 |
Product Information
Product Overview
7010684778 is an 1U30S series USB3 vision® industrial camera cable assembly. It is a cable assembly with USB Type A and USB Micro B for connecting cameras to control units. This 1U30S series is a cable designed for repetitive bending motion uses. 1U30S series USB3 vision® cable assembly serve a wide range of industries such as industrial automation, medical imaging, professional audio visual, and data transfer and storage. Moveable cable has excellent U-shaped sliding durability and maintains the same high transmission characteristics as the initial one even after sliding.
- 2m length, black colour
- Straight flexible cable, secure connection with locking screw
- Repetitive motion application
- Excellent transmission up to at least 5m
- Repeated bending durability is greater than 10 million cycles
- USB3 Vision® compatible
- USB 3.0 super speed data transfer up to 5Gbps
- High transmission characteristics
- Suitable for high-flexibility connecting, high-speed connecting, high-speed data transmission
- Thin connector (STD-A) for tight space
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
USB Micro B Plug
6.6ft
Black
To Be Advised
USB 3.0 Type A Plug
2m
Machine Vision Industrial Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate