Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7100262488
Order Code3266931
Product RangeScotch-Weld EPX Series
Technical Datasheet
15,070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7100262488
Order Code3266931
Product RangeScotch-Weld EPX Series
Technical Datasheet
Applicator TypeMixing Nozzle
Product RangeScotch-Weld EPX Series
SVHCTo Be Advised
Product Overview
7100262488 is a Scotch-Weld™ EPX™ square green mixing nozzle for efficient application of 1:1 and 2:1, 48.5ml and 50ml 3M™ Scotch-Weld™ Duo-Pak cartridges. Suitable for use in aerospace, appliance, automotive, construction, consumer goods, electrical, electronics, general industrial, metalworking, MRO, signage, specialty vehicle, transportation, woodworking applications.
- Provides thorough mixing and precise placement of two-component structural adhesives
- Tapered tip can be cut for bead size
- Minimize adhesive waste
- Easy to replace with new nozzle to use remaining adhesive in a cartridge
- Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing
- Approved accessory for 3M™ Scotch-Weld™ EPX applicator 48.5/50 ml
Technical Specifications
Applicator Type
Mixing Nozzle
SVHC
To Be Advised
Product Range
Scotch-Weld EPX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175