Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7100359704
Order Code4723691
Product RangeVHB Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €110.120 |
Price for:Each
Minimum: 1
Multiple: 1
€110.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7100359704
Order Code4723691
Product RangeVHB Series
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourWhite
Viscosity-
Dispensing MethodBottle
Volume946ml
Weight-
Product RangeVHB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Acrylic
Viscosity
-
Volume
946ml
Product Range
VHB Series
Adhesive Colour
White
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13