Quantity | Price (ex VAT) |
---|---|
12+ | €36.640 |
Product Information
Product Overview
Repositionable 75 spray adhesive is our versatile pressure sensitive adhesive spray, suitable for temporary holding or positioning of lightweight materials for display or prior to final assembly. It adheres in seconds, yet has an extra-long tack range that allows lifting and repositioning of materials. Adhere materials in seconds for display or prior to final assembly with 3M™ Repositionable 75 Spray Adhesive. Our versatile pressure sensitive spray adhesive is suitable for temporarily holding or positioning of lightweight materials. It has an extra-long tack range that permits lifting and repositioning of materials. It's low soak in formula allows it to join delicate substrates without damaging the material. The formula resists bleeding, staining for an effective and reliable performance. Our spray adhesive dries clear, makes a smooth glue line and resist wrinkling on most materials for a clean appearance.
- Finger-touch, targeted control ensures minimal overspray, waste, and clean-up
- Low soak-in formula allows it to bond delicate substrates without damaging the material
- Adhesive remains tacky to allow materials to be repositioned repeatedly
- Formula resists bleeding, staining for reliable and effective performance
- Dries clear, produces a smooth glue line and resists wrinkling to produce a clean appearance
Technical Specifications
-
Aerosol
-
Boric acid (14-Jun-2023)
Transparent
500ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate