Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8124-26
Order Code1604575
Product Range8124 Series
Technical Datasheet
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.940 |
5+ | €26.940 |
10+ | €24.950 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€29.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8124-26
Order Code1604575
Product Range8124 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width65.23mm
No. of Max Strands x Strand Size7 x 30AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range8124 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8124 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The individually insulated conductors are laminated to a PVC backing which can be zipped apart for branching or discrete terminations. It is designed for power applications requiring higher current carrying capability.
- CPR: Not Yet Qualified
- 22AWG Tinned stranded copper wire provides flexibility and extended product life
- 119Ω Impedance
- 11pF/ft Capacitance
- 0.15μH/ft Inductance
- 78% Velocity of propagation
Applications
Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 30AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
8124 Series
No. of Cores
26Core
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
65.23mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 8124-26
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319