Print Page
2,068 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.190 |
100+ | €1.090 |
500+ | €1.060 |
1000+ | €1.020 |
2500+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8432-21B1-RK-TP
Order Code1183020
Product Range8400
Also Known AsGTIN UPC EAN: 00051111663141
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400
Row Pitch-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8432-21B1-RK-TP is a 32-way chip Carrier Socket with UL94V-0 flame-rated black glass filled polyphenylene sulphide (PPS) insulation and copper alloy contacts. Accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. High temperature insulator compatible with IR reflow and wave soldering. Compatible with automated loading equipment.
- Open top design allows unrestricted air flow
- Moulded slots for ease of device extraction
- 50μ" Nickel overall underplating
- 160μ" Matte pin wiping area plating
- 15mΩ Contact resistance
- <lt/>1pF at 1MHz Capacitance
- -40 to +105°C Temperature rating
Applications
Automotive, Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400
Contact Material
Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 8432-21B1-RK-TP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903