Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8899HP, BLUE, 55M X 18MM
Order Code3935739
Product Range8899HP Series
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No8899HP, BLUE, 55M X 18MM
Order Code3935739
Product Range8899HP Series
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape ColourBlue
Total Tape Thickness4.8 mil (0.120 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Length - Imperial0.71"
Tape Length - Metric18mm
Product Range8899HP Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Total Tape Thickness
4.8 mil (0.120 mm)
Roll Length - Metric
55m
Tape Length - Metric
18mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
Blue
Roll Length - Imperial
180.5ft
Tape Length - Imperial
0.71"
Product Range
8899HP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5