Print Page
125 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.580 |
5+ | €19.110 |
10+ | €17.840 |
Price for:Each
Minimum: 1
Multiple: 1
€20.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9086 15MM
Order Code1768534
Product Range9086
Also Known AsDT272991159, GTIN UPC EAN: 04001895910890
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range9086
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High performance double coated tape 9086 with specially formulated acrylic adhesive
- Bonds to a wide variety of substrates including textured surfaces and difficult-to-stick-to plastics
- Double coated tissue carrier with 3.5mil adhesive on each side
- 375 Adhesive family provides high initial tack, excellent peel and shear performance
- 0.5mil tissue carrier is conformable and tears by hand for fast, efficient handling
- Tissue carrier allows for use in hand dispenser
- Glassine paper liner makes for quick release during application
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Acrylic
Tape Length - Imperial
164ft
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
15mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
0.59"
Product Range
9086
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231786