Print Page
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.290 |
5+ | €96.700 |
10+ | €94.770 |
Price for:Each
Minimum: 1
Multiple: 1
€103.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9469PC
Order Code1768582
Product Range9469PC
Also Known AsGTIN UPC EAN: 00021200429101
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape Length - Metric54.9m
Tape Length - Imperial180ft
Tape ColourNatural
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial180ft
Roll Length - Metric54.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range9469PC
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Adhesive transfer tape 9469PC conforms to a variety of indoor and outdoor applications
- Transparent, double sided, 5mil (0.13mm) transfer tape
- Offers a thin profile combined with our high strength acrylic adhesive for a long lasting bond
- Short term temperature tolerance of up to 500°F (260°C)
- Operating temperature tolerance of up to 300°F (149°C)
- Unprinted polycoated kraft paper liner for moisture stability and easy die cutting
- Durable adhesive is chemical, UV and solvent resistant
- Ease of application increases productivity
- Utilizes the bonding power of high performance acrylic adhesive 100MP
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
-
Tape Length - Imperial
180ft
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
54.9m
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.9m
Tape Colour
Natural
Roll Length - Imperial
180ft
Tape Width - Imperial
1"
Product Range
9469PC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334297