Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No950, CLEAR, 55M X 19MM
Order Code3935754
Product Range950 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | €77.270 |
Price for:Each
Minimum: 12
Multiple: 12
€927.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No950, CLEAR, 55M X 19MM
Order Code3935754
Product Range950 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourClear
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial180.46ft
Roll Length - Metric55m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range950 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
950 is a 5.0mil adhesive transfer tape. It is used as a general purpose transfer tape for a variety of high tack, thin applications. Ideal for a wide variety of similar and dissimilar materials where an aggressive adhesive with high initial adhesion is desired. Splicing of film, foils, fabrics. Laminating foams, photos, fabrics, metal or plastic nameplates.
- 60lb densified kraft paper liner
- For a wide variety of materials
- 300 high strength acrylic adhesive, good UV resistance
- UL approved, meets US government specification MIL-P-19834B, amendment 1
- Good chemical resistance, ideal for high surface energy (HSE) and low surface energy (LSE) materials
- Acrylic, high strength acrylic adhesive 300 type
- Ford WSS-M11P62, GM 9985281 automotive OEM specification
- 60# densified kraft paper primary liner, tan primary liner colour
- 0.09mm primary liner thickness (metric), size is 55m x 19mm
- Operating temperature range from -40°C to 121°C
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
55m
Tape Width - Metric
19mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
Clear
Roll Length - Imperial
180.46ft
Tape Width - Imperial
0.75"
Product Range
950 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5