Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoGPH-060GF, GREY, 33M X 19MM
Order Code3935797
Product RangeVHB GPH Series
Technical Datasheet
1 In Stock
14 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.190 |
5+ | €46.990 |
Price for:Each
Minimum: 1
Multiple: 1
€50.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoGPH-060GF, GREY, 33M X 19MM
Order Code3935797
Product RangeVHB GPH Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourGrey
Total Tape Thickness23.6 mil (0.6 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeVHB GPH Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
VHB GPH Series
Tape Backing Material
Foam
Total Tape Thickness
23.6 mil (0.6 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5