Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoHF365/04SF
Order Code2396432
Product RangeHF365 Series
Also Known AsGTIN UPC EAN: 00051111951002 80001242835
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.260 |
5+ | €60.600 |
10+ | €58.140 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€61.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoHF365/04SF
Order Code2396432
Product RangeHF365 Series
Also Known AsGTIN UPC EAN: 00051111951002 80001242835
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width-
No. of Max Strands x Strand Size7 x 0.127mm
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF365 Series
SVHCTo Be Advised
Product Overview
The HF365/04SF is a 100ft 4-conductor splice-free Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to broad line of IDC connectors. The HF365 series flat cable is made of round tinned copper conductor, dark grey halogen free polyolefin jacket. The advantages of LSZH insulation are the low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to firefighters and reducing the soot and corrosion damage to nearby equipment.
- CPR: Not Yet Qualified
- Zippable for branching or discrete terminations
- Broad operating temperature range from -40°C to 105°C
- 100Ω Unbalanced, 168Ω balanced characteristic impedance
- UL Horizontal flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 0.127mm
Voltage Rating
50V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF365 Series
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
-
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330443