Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMP-3541/42 BLACK
Order Code1651711
Product RangeDual Lock Series
Also Known As93F6918
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €202.040 |
25+ | €200.820 |
50+ | €190.260 |
Price for:Each
Minimum: 1
Multiple: 1
€202.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoMP-3541/42 BLACK
Order Code1651711
Product RangeDual Lock Series
Also Known As93F6918
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length4.5m
Product RangeDual Lock Series
Product Overview
The MP-3541/42 BLACK is a Dual Lock™ black Reclosable Fastener with general purpose pressure-sensitive rubber adhesive. This fastener simplifies storage and dispensing. It is great for design development and small volume product requirements. Adhesive bonds well to most substrates attachment method.
- Faster, easier attachment
- Greater design flexibility
- Smoother and cleaner exterior surfaces
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.5m
Fastener Length - Metric
-
Fastener Width - Metric
25.4mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Dual Lock Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344736