Print Page
Product Overview
The PF15.4W is a 15.4-inch screens Frameless Privacy Filter with laptop LCD display type.
- Matte finish and contain the unique Micro Louvre black out privacy technology
- Unique attachment system means the filter can remain inside the laptop-even when closed
- Easily removable to allow for screen sharing when privacy not required
- LCD screen protection
Applications
Industrial
Technical Specifications
Filter Type
Privacy Filter
Length
20.8cm
Product Range
PF15
Filter Material
Plastic
Width
33.2cm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90022000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3