Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoS1101SGAF-EU
Order Code2675851
Product RangeSolus 1000
Also Known AsGTIN UPC EAN: 04054596063044
Technical Datasheet
449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.150 |
Price for:Each
Minimum: 1
Multiple: 1
€21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoS1101SGAF-EU
Order Code2675851
Product RangeSolus 1000
Also Known AsGTIN UPC EAN: 04054596063044
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog
Eyeglass Lens ColourTransparent
Frame ColourBlack, Blue
Safety CategoryEN166:2001
Product RangeSolus 1000
SVHCNo SVHC (15-Jan-2018)
Product Overview
Solus™ 1000 Series Eyewear with Scotchgard™Anti-Fog Coating. Scotchgard™ Anti-Fog coating is designed for working in challenging situations such as hot & humid conditions, indoor & outdoor work, physically demanding tasks and climate-controlled areas. It features removable temples, soft nose bridge, optional elastic strap, padded temples for added comfort, and vented, removable foam insert to help reduce eye exposure.
- Blue/Black PC clear lens
- Provides better scratch resistance to increase eyewear durability in working environments
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166:2001
SVHC
No SVHC (15-Jan-2018)
Lens Style
Anti Fog
Frame Colour
Black, Blue
Product Range
Solus 1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606